Vishay TrenchFET Type P-Channel MOSFET, 5.4 A, 80 V Enhancement, 6-Pin TSOP Si3129DV-T1-GE3
- RS Stock No.:
- 228-2817
- Mfr. Part No.:
- Si3129DV-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£15.95
(exc. VAT)
£19.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.638 | £15.95 |
| 250 - 600 | £0.576 | £14.40 |
| 625 - 1225 | £0.543 | £13.58 |
| 1250 - 2475 | £0.414 | £10.35 |
| 2500 + | £0.32 | £8.00 |
*price indicative
- RS Stock No.:
- 228-2817
- Mfr. Part No.:
- Si3129DV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5.4A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TSOP | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 82.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 4.2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5.4A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TSOP | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 82.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 4.2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET P-Channel power MOSFET is use for Power management of portable and consumer load switch and DC/DC converters.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SI3493DDV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3477DV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP SI3421DV-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin TSOP
