Vishay SiSS52DN Type N-Channel MOSFET, 162 A, 30 V Enhancement, 8-Pin PowerPAK 1212
- RS Stock No.:
- 210-5015
- Mfr. Part No.:
- SiSS52DN-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5015
- Mfr. Part No.:
- SiSS52DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 162A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212 | |
| Series | SiSS52DN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 43.2nC | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 0.83mm | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 162A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212 | ||
Series SiSS52DN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 43.2nC | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 0.83mm | ||
Length 3.4mm | ||
Automotive Standard No | ||
The Vishay N-Channel 30 V (D-S) MOSFET has PowerPAK 1212-8S package type.
TrenchFET Gen V power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Enables higher power density with very low RDS(on) and thermally enhanced compact package
100 % Rg and UIS tested
Related links
- Vishay SiSS52DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SiSS52DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8S SISS52DN-T1-UE3
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS26LDN Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
