Vishay SiJ128LDP Type N-Channel MOSFET, 25.5 A, 80 V Enhancement, 4-Pin SO-8 SiJ128LDP-T1-GE3
- RS Stock No.:
- 204-7217
- Mfr. Part No.:
- SiJ128LDP-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£22.20
(exc. VAT)
£26.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £1.11 | £22.20 |
| 100 - 180 | £0.981 | £19.62 |
| 200 - 480 | £0.955 | £19.10 |
| 500 - 980 | £0.931 | £18.62 |
| 1000 + | £0.908 | £18.16 |
*price indicative
- RS Stock No.:
- 204-7217
- Mfr. Part No.:
- SiJ128LDP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 25.5A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SiJ128LDP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 15.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Power Dissipation Pd | 22.3W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 6.25mm | |
| Length | 5.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 25.5A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SiJ128LDP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 15.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Power Dissipation Pd 22.3W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 6.25mm | ||
Length 5.25mm | ||
Automotive Standard No | ||
The Vishay N-Channel 80 V (D-S) MOSFET has a very low Qg and Qoss reduce power loss and improve efficiency. It has a very low Qg and Qoss reduce power loss and improve efficiency.
TrenchFET Gen IV power MOSFET
100 % Rg and UIS tested
Related links
- Vishay SiJ128LDP Type N-Channel MOSFET 80 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH112E-T1-GE3
- Vishay SiJ462ADP Type N-Channel MOSFET 60 V Enhancement, 4-Pin SO-8 SiJ462ADP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SIJA74DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SiJ462ADP Type N-Channel MOSFET 60 V Enhancement, 4-Pin SO-8
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8 SiJ450DP-T1-GE3
