Vishay TrenchFET Type N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 188-4912
- Mfr. Part No.:
- SQD40020E_GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4912
- Mfr. Part No.:
- SQD40020E_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | TrenchFET | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.00233Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 107W | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 10.41mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series TrenchFET | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.00233Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 107W | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 10.41mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Automotive N-Channel 40 V (D-S) 175 °C MOSFET
TrenchFET® power MOSFET
Package with low thermal resistance
Related links
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQD40020E_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQR40020ER_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQD40020EL_GE3
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD50034E_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQD40052EL_GE3
