Vishay Single 1 Type P-Channel MOSFET, 1.8 A, 400 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,280 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.744£7.44
100 - 240£0.698£6.98
250 - 490£0.669£6.69
500 - 990£0.596£5.96
1000 +£0.56£5.60

*price indicative

RS Stock No.:
180-8772
Mfr. Part No.:
IRFR9310PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.8A

Maximum Drain Source Voltage Vds

400V

Mount Type

Surface, Through Hole

Maximum Drain Source Resistance Rds

Maximum Power Dissipation Pd

50W

Typical Gate Charge Qg @ Vgs

13nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Length

9.65mm

Standards/Approvals

RoHS-compliant

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel is a new age product with a drain-source voltage of 400V and maximum gate-source voltage of 20V. It has a drain-source resistance of 7ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 50W. This product has been optimizing for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Advanced process technology

• Fast switching

• Fully avalanche rated

• Halogen and lead (Pb) free component

• Material categorization

• Operating temperature ranges between -55°C and 150°

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy