Vishay Type P-Channel MOSFET, 250 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£9.00

(exc. VAT)

£10.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.80£9.00
50 - 120£1.62£8.10
125 - 245£1.528£7.64
250 - 495£1.442£7.21
500 +£1.352£6.76

*price indicative

RS Stock No.:
180-8762
Mfr. Part No.:
IRFR9214PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Drain Source Voltage Vds

250V

Maximum Drain Source Resistance Rds

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

14nC

Maximum Power Dissipation Pd

50W

Maximum Gate Source Voltage Vgs

60 V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRFR9214 is a P-channel power MOSFET having drain to source(Vds) voltage of -250V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 3ohms at 10VGS.

Advanced process technology

Surface mount

Fully avalanche rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy