Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£4.06
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 20 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.03 | £4.06 |
| 20 - 48 | £1.83 | £3.66 |
| 50 - 98 | £1.73 | £3.46 |
| 100 - 198 | £1.625 | £3.25 |
| 200 + | £1.525 | £3.05 |
*price indicative
- RS Stock No.:
- 180-8662
- Mfr. Part No.:
- IRFP340PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Maximum Gate Source Voltage Vgs | 60 V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Maximum Gate Source Voltage Vgs 60 V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFP340 is a N-channel power MOSFET having drain to source(Vds) voltage of 400V.The gate to source voltage(VGS) is 20V. It is having TO-247AC package. It offers drain to source resistance (RDS.) 0.55ohms at 10VGS.
Dynamic dV/dt rating
Repetitive avalanche rated
Isolated central mounting hole
