Vishay Single Type N-Channel Power MOSFET, 10 A, 400 V

Subtotal (1 pack of 5 units)*

£9.12

(exc. VAT)

£10.945

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.824£9.12

*price indicative

RS Stock No.:
180-8642
Mfr. Part No.:
IRF740ALPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

400V

Maximum Drain Source Resistance Rds

0.55Ω

Maximum Gate Source Voltage Vgs

±30 V

Maximum Power Dissipation Pd

125W

Typical Gate Charge Qg @ Vgs

36nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Length

9.65mm

Width

10.67 mm

Standards/Approvals

IEC 61249-2-21, RoHS 2002/95/EC

Height

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRF740AL is a N-channel power MOSFET having drain to source(Vds) voltage of 400V.The gate to source voltage(VGS) is 30V. It is having D2PAK (TO-263)and I2PAK (TO-262) package. It offers drain to source resistance (RDS.) 0.55ohms at 10VGS. Maximum drain current 10A.

Low gate charge Qg results in simple drive requirement

Improved gate, avalanche, and dynamic dV/dt ruggedness

Fully characterized capacitance and avalanche voltage and current

Related links