Vishay Type P-Channel MOSFET, 90 A, 100 V, 3-Pin TO-263 SUM90P10-19L-E3
- RS Stock No.:
- 180-8130
- Mfr. Part No.:
- SUM90P10-19L-E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£19.35
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 185 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.87 | £19.35 |
| 25 - 45 | £3.484 | £17.42 |
| 50 - 120 | £3.29 | £16.45 |
| 125 - 245 | £3.096 | £15.48 |
| 250 + | £2.902 | £14.51 |
*price indicative
- RS Stock No.:
- 180-8130
- Mfr. Part No.:
- SUM90P10-19L-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.019Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 97nC | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Length | 0.625in | |
| Standards/Approvals | RoHS Directive 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.019Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 97nC | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Length 0.625in | ||
Standards/Approvals RoHS Directive 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-263-3 package, is a new-age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 19mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 375W. It can be used in the primary side switch. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Related links
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-263
- Vishay SUM55P06-19L Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 SUM55P06-19L-E3
- Vishay Type P-Channel MOSFET 60 V TO-220AB SUP90P06-09L-E3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 SUM110P06-07L-E3
- Vishay Type P-Channel MOSFET 60 V TO-220AB
- Vishay SUM55P06-19L Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Vishay Type P-Channel Power MOSFET 80 V, 3-Pin TO-263 SUM110P08-11L-E3
- Vishay Type P-Channel MOSFET 80 V TO-252 SUD50P08-25L-E3
