Vishay Dual TrenchFET 2 Type P, Type N-Channel MOSFET, 5.3 A, 60 V Enhancement, 8-Pin SO-8 SI4559ADY-T1-E3
- RS Stock No.:
- 180-8097
- Mfr. Part No.:
- SI4559ADY-T1-E3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£2.05
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,910 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.41 | £2.05 |
*price indicative
- RS Stock No.:
- 180-8097
- Mfr. Part No.:
- SI4559ADY-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.58Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 3.4W | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.58Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 3.4W | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount dual channel (both P and N-channels) MOSFET is a new age product with a drain-source resistance of 58mohm at a gate-source voltage of 10V. It has a drain-source voltage of 60V. It has continuous drain currents of 5.3A and 3.9A. It has a maximum power rating of 3.4W. It has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality. It is applicable in CCFL inverters.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested
• UIS tested
Related links
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC SI4559ADY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP SI5515CDC-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI4946BEY-T1-E3
