Vishay Single 1 Type N-Channel MOSFET, 42 A, 100 V, 8-Pin PowerPAK SO-8L SQJ488EP-T1_GE3

Subtotal (1 pack of 10 units)*

£8.32

(exc. VAT)

£9.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.832£8.32

*price indicative

Packaging Options:
RS Stock No.:
180-8020
Mfr. Part No.:
SQJ488EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK SO-8L

Pin Count

8

Maximum Drain Source Resistance Rds

0.021Ω

Typical Gate Charge Qg @ Vgs

27nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

±20 V

Maximum Power Dissipation Pd

83W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Transistor Configuration

Single

Height

1.14mm

Standards/Approvals

AEC-Q101

Length

5.25mm

Width

6.25 mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay SQJ457EP is a automotive N-channel 175°C maximum junction temperature MOSFET having drain to source(Vds) voltage of 100V. The gate to source voltage(VGS) is 20V. It is having Power PAK SO-8L package. It offers drain to source resistance (RDS.) 0.021ohms at 10VGS and 0.0258ohms at 4.5VGS. Maximum drain current 42A.

Trench FET power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Related links