Vishay Type P-Channel MOSFET, 90 A, 60 V TO-220AB SUP90P06-09L-E3
- RS Stock No.:
- 180-7955
- Mfr. Part No.:
- SUP90P06-09L-E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7955
- Mfr. Part No.:
- SUP90P06-09L-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Maximum Drain Source Resistance Rds | 0.0093Ω | |
| Typical Gate Charge Qg @ Vgs | 240nC | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Height | 6.48mm | |
| Length | 14.02mm | |
| Width | 10.51 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Maximum Drain Source Resistance Rds 0.0093Ω | ||
Typical Gate Charge Qg @ Vgs 240nC | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Height 6.48mm | ||
Length 14.02mm | ||
Width 10.51 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-220-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 7.4mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 250W. It has application in DC/DC primary switch. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Related links
- Vishay Type P-Channel MOSFET 60 V TO-220AB
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-263 SUM90P10-19L-E3
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-263
- Vishay Type P-Channel MOSFET 80 V TO-252 SUD50P08-25L-E3
- Vishay Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SI7465DP-T1-E3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 SUM110P06-07L-E3
- Vishay Type P-Channel Power MOSFET 80 V, 3-Pin TO-263 SUM110P08-11L-E3
- Vishay Type P-Channel MOSFET 80 V TO-252
