Vishay Type P-Channel MOSFET, 50 A, 80 V TO-252 SUD50P08-25L-E3
- RS Stock No.:
- 180-7935
- Mfr. Part No.:
- SUD50P08-25L-E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.45 | £12.25 |
| 50 - 120 | £1.762 | £8.81 |
| 125 - 245 | £1.618 | £8.09 |
| 250 - 495 | £1.40 | £7.00 |
| 500 + | £1.364 | £6.82 |
*price indicative
- RS Stock No.:
- 180-7935
- Mfr. Part No.:
- SUD50P08-25L-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0252Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 136W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0252Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 136W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-252-3 package is a new age product with a drain-source voltage of 80V and maximum gate-source voltage of 20V. It has a drain-source resistance of 25.2mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 136W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Applications
• Adaptor switches
• Load switches
• Notebook PCs
Related links
- Vishay Type P-Channel MOSFET 80 V TO-252
- Vishay Type P-Channel MOSFET 60 V TO-220AB SUP90P06-09L-E3
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-263 SUM90P10-19L-E3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 SUM110P06-07L-E3
- Vishay Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SI7465DP-T1-E3
- Vishay Type P-Channel Power MOSFET 80 V, 3-Pin TO-263 SUM110P08-11L-E3
- Vishay Type P-Channel MOSFET 60 V TO-220AB
- Vishay Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
