Vishay Type P-Channel MOSFET, 90 A, 60 V TO-220AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7422
Mfr. Part No.:
SUP90P06-09L-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220AB

Maximum Drain Source Resistance Rds

0.0093Ω

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

240nC

Maximum Power Dissipation Pd

250W

Maximum Gate Source Voltage Vgs

20 V

Maximum Operating Temperature

175°C

Width

10.51 mm

Standards/Approvals

RoHS 2002/95/EC

Height

6.48mm

Length

14.02mm

Automotive Standard

No

COO (Country of Origin):
TW

Vishay MOSFET


The Vishay MOSFET is a P-channel, TO-220-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 7.4mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 250W. It has application in DC/DC primary switch. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Lead (Pb) free component

• Operating temperature ranges between -55°C and 175°C

• TrenchFET power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy