Vishay Type P-Channel MOSFET, 90 A, 100 V, 3-Pin TO-263
- RS Stock No.:
- 180-7421
- Mfr. Part No.:
- SUM90P10-19L-E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7421
- Mfr. Part No.:
- SUM90P10-19L-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.019Ω | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 97nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 0.625in | |
| Standards/Approvals | RoHS Directive 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.019Ω | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 97nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 0.625in | ||
Standards/Approvals RoHS Directive 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-263-3 package, is a new-age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 19mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 375W. It can be used in the primary side switch. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Related links
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-263 SUM90P10-19L-E3
- Vishay SUM55P06-19L Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Vishay Type P-Channel MOSFET 60 V TO-220AB
- Vishay Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Vishay Type P-Channel Power MOSFET 80 V, 3-Pin TO-263
- Vishay Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 SUM110P06-07L-E3
- Vishay Type P-Channel MOSFET 80 V TO-252
- Vishay Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8
