Vishay Single SQJ 1 Type P-Channel MOSFET, 36 A, 60 V, 8-Pin PowerPAK SO-8L
- RS Stock No.:
- 180-7403
- Mfr. Part No.:
- SQJ457EP-T1_GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£1,143.00
(exc. VAT)
£1,371.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 22 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.381 | £1,143.00 |
*price indicative
- RS Stock No.:
- 180-7403
- Mfr. Part No.:
- SQJ457EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQJ | |
| Package Type | PowerPAK SO-8L | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.025Ω | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 68W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.14mm | |
| Width | 5.13 mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 6.15mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQJ | ||
Package Type PowerPAK SO-8L | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.025Ω | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 68W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Height 1.14mm | ||
Width 5.13 mm | ||
Standards/Approvals AEC-Q101 | ||
Length 6.15mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Applications
Certifications
Related links
- Vishay Single SQJ 1 Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8L SQJ457EP-T1_GE3
- Vishay Single 1 Type N-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8L
- Vishay Single 1 Type N-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8L SQJ488EP-T1_GE3
- Vishay SQJ Type N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8L SQJ182EP-T1_GE3
- Vishay SQJ Type N-Channel MOSFET 80 V Enhancement, 4-Pin PowerPAK SO-8L SQJ186ELP-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 4-Pin PowerPAK SO-8L SQJ181ELP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK SO-8L
