Vishay SiP32431 Type P-Channel MOSFET, 1.2 A, 5.5 V, 6-Pin SC-70
- RS Stock No.:
- 180-7353
- Mfr. Part No.:
- SIP32431DR3-T1GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£555.00
(exc. VAT)
£666.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.185 | £555.00 |
*price indicative
- RS Stock No.:
- 180-7353
- Mfr. Part No.:
- SIP32431DR3-T1GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 5.5V | |
| Package Type | SC-70 | |
| Series | SiP32431 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 147mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 5.5V | ||
Package Type SC-70 | ||
Series SiP32431 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 147mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay Load Switch
The Vishay TDFN4 P-channel slew rate controlled switch is a new age product with an ultra-low leakage, quiescent current slew rate control and reverse blocking capability. It has power dissipation of 250mW and drain-source resistance of 147mohm. It has an output current of 1.2A. The load switch features low input logic level to interface with low control voltage from microprocessors. The load switch follows logic high enable control. The compact package options, operation voltage range, and low operating current make it a good fit for battery power applications.
Features and Benefits
• 1.5V to 5.5V input voltage range
• Low on resistance RDS (on)
• No bias power rail required
• Operating temperature ranges between -40°C and 85°C
• Reverse blocking capability
• Slew rate controlled turn on time: 100μs
• Ultra low leakage and quiescent current: - VIN quiescent current = 0.01nA - VIN shutdown leakage = 0.20nA
Applications
• Battery powered devices
• Internet of things
• Portable Instruments
• Portable medical devices
• Security systems
• Smart meters
• Wearable
• Wireless sensor network
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Vishay SiP32431 Type P-Channel MOSFET 5.5 V, 6-Pin SC-70 SIP32431DR3-T1GE3
- Vishay P-Channel 20 Type P-Channel MOSFET 20 V, 7-Pin SC-70
- Vishay Type P-Channel MOSFET 20 V, 6-Pin SC-70
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay SiA471DJ Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70
- Vishay P-Channel 20 Type P-Channel MOSFET 20 V, 7-Pin SC-70 SQA401CEJW-T1_GE3
