Vishay MOSFET

Subtotal (1 reel of 3000 units)*

£1,389.00

(exc. VAT)

£1,668.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.463£1,389.00

*price indicative

RS Stock No.:
180-7311
Mfr. Part No.:
SI7143DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Maximum Gate Source Voltage Vgs

60 V

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, PowerPAK-SO-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 10mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 35.7W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and lead (Pb) free component

• Low thermal resistance PowerPAK package with small size and low 1.07mm profile

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Adaptor switches

• Load switches

• Notebook PCs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy