Vishay Single TrenchFET Type P-Channel MOSFET, 40 A, 30 V, 8-Pin PowerPAK SO-8

Subtotal (1 reel of 3000 units)*

£1,572.00

(exc. VAT)

£1,887.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +£0.524£1,572.00

*price indicative

RS Stock No.:
180-7310
Mfr. Part No.:
SI7139DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

30V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

00090Ω

Typical Gate Charge Qg @ Vgs

49.5nC

Maximum Power Dissipation Pd

48W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

RoHS

Length

6.25mm

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, PowerPAK-SO-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 5.5mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 48W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and Lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Adaptor switches

• Battery switches

• Load switches

• Notebook computers

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

• UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy