Vishay Siliconix TrenchFET Type P-Channel MOSFET, 9.4 A, 200 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 178-3873P
- Mfr. Part No.:
- SQJ431AEP-T1_GE3
- Brand:
- Vishay Siliconix
Subtotal 10 units (supplied on a continuous strip)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 8,090 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 + | £0.388 |
*price indicative
- RS Stock No.:
- 178-3873P
- Mfr. Part No.:
- SQJ431AEP-T1_GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.4A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 760mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5.99mm | |
| Height | 1.07mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.4A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 760mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5.99mm | ||
Height 1.07mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TrenchFET® power MOSFET
Related links
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 200 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 200 V Enhancement, 8-Pin SO-8 SQJ431AEP-T1_GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 6-Pin SC-70-6L
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
