Vishay IRFI Type P-Channel MOSFET, 2 A, 200 V Enhancement, 3-Pin TO-220 IRFI9610GPBF
- RS Stock No.:
- 178-0862
- Mfr. Part No.:
- IRFI9610GPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£68.50
(exc. VAT)
£82.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.37 | £68.50 |
| 100 - 200 | £1.288 | £64.40 |
| 250 - 450 | £1.165 | £58.25 |
| 500 - 1200 | £1.096 | £54.80 |
| 1250 + | £1.028 | £51.40 |
*price indicative
- RS Stock No.:
- 178-0862
- Mfr. Part No.:
- IRFI9610GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IRFI | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 27W | |
| Forward Voltage Vf | -5.8V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.63mm | |
| Height | 9.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IRFI | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 27W | ||
Forward Voltage Vf -5.8V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.63mm | ||
Height 9.8mm | ||
Automotive Standard No | ||
The Vishay third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink.
Dynamic dV/dt rating
Low thermal resistance
Related links
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI9620GPBF
- Vishay IRFI Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFI9Z24GPBF
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP IRFI9634GPBF
- Vishay SiHF9620S Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
