Vishay D Series N-Channel MOSFET, 8.7 A, 500 V, 3-Pin TO-220AB SIHP8N50D-GE3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-7113
Mfr. Part No.:
SIHP8N50D-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8.7 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Series

D Series

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

15 nC @ 10 V

Transistor Material

Si

Width

4.65mm

Length

10.51mm

Height

9.01mm

Minimum Operating Temperature

-55 °C

N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor

Related links