Vishay Si7309DN Type P-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin PowerPAK 1212-8
- RS Stock No.:
- 165-2765
- Mfr. Part No.:
- SI7309DN-T1-E3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£864.00
(exc. VAT)
£1,038.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.288 | £864.00 |
*price indicative
- RS Stock No.:
- 165-2765
- Mfr. Part No.:
- SI7309DN-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | Si7309DN | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.115Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14.5nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 19.8W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21 | |
| Length | 3.05mm | |
| Height | 1.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series Si7309DN | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.115Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14.5nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 19.8W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21 | ||
Length 3.05mm | ||
Height 1.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si7309DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7309DN-T1-E3
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK 1212-8 SI7113DN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Si7615ADN Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8 SI7414DN-T1-E3
- Vishay Single Si7129DN 1 Type P 35 A 8-Pin PowerPAK 1212-8 SI7129DN-T1-GE3
