Vishay Si4134DY Type N-Channel MOSFET, 14 A, 30 V Enhancement, 8-Pin SOIC
- RS Stock No.:
- 165-2664
- Mfr. Part No.:
- SI4134DY-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£397.50
(exc. VAT)
£477.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.159 | £397.50 |
*price indicative
- RS Stock No.:
- 165-2664
- Mfr. Part No.:
- SI4134DY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | Si4134DY | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.014Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 7.3nC | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series Si4134DY | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.014Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 7.3nC | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si4134DY Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC Si4134DY-T1-GE3
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Si4162DY Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Si4848DY Type N-Channel MOSFET 150 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Si4190ADY Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- Vishay Si4178DY Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
