Vishay IRFI Type P-Channel Power MOSFET, 4.1 A, 250 V Enhancement, 3-Pin TO-220FP
- RS Stock No.:
- 145-1620
- Mfr. Part No.:
- IRFI9634GPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 25 June 2026
- Plus 1,000 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.10 | £55.00 |
| 100 - 200 | £0.935 | £46.75 |
| 250 + | £0.88 | £44.00 |
*price indicative
- RS Stock No.:
- 145-1620
- Mfr. Part No.:
- IRFI9634GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.1A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | IRFI | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 35W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -250V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.8mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.1A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series IRFI | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 35W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -250V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Operating Temperature 150°C | ||
Height 9.8mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP IRFI9634GPBF
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFI820GPBF
- Vishay IRFI Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220FP IRFI520GPBF
