TDK 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.239£2.39
100 - 240£0.209£2.09
250 - 490£0.18£1.80
500 - 990£0.149£1.49
1000 +£0.124£1.24

*price indicative

Packaging Options:
RS Stock No.:
916-2952
Mfr. Part No.:
C3216X7R1H475K160AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V dc

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Height

1.6mm

Length

3.2mm

Standards/Approvals

No

Width

1.6mm

Maximum Operating Temperature

125°C

TDK C Type 1206 Series X7R Dielectric


TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:

• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:


• General electronic equipment

• Mobile communication equipment

• Power supply circuit

• Office automation equipment

• TV

• LED displays

• Servers

• PCs

• Notebooks

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links