TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£38.00

(exc. VAT)

£46.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.038£38.00
5000 +£0.035£35.00

*price indicative

RS Stock No.:
179-6015
Mfr. Part No.:
CGA2B3X8R1H103K050BD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Width

500μm

Length

1mm

Height

500μm

Suppression Class

Class II

Maximum Operating Temperature

150°C

COO (Country of Origin):
JP
Features

AgPdCu termination for conductive glue mounting

Reduce risk of silver migration

Improved mechanical and thermal strength when use with conductive glue.

Design

Applications

Transmission control

Engine sensor module

Automotive power train ABS

Application requiring conductive glue mounting Method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy