TDK 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£3.80

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 01 June 2026
  • Plus 5,850 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.076£3.80
250 - 450£0.071£3.55
500 - 950£0.066£3.30
1000 - 2450£0.061£3.05
2500 +£0.055£2.75

*price indicative

Packaging Options:
RS Stock No.:
915-5673
Mfr. Part No.:
CGA3E1X7S1C225K080AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

16V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

RoHS

Height

0.8mm

Width

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 0603 series, X6S, X7S and X7T Dielectric


CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

AEC-Q200 compliant

Applications in Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy