TDK 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 50 units)*

£9.10

(exc. VAT)

£10.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.182£9.10
250 - 450£0.119£5.95
500 - 950£0.109£5.45
1000 +£0.101£5.05

*price indicative

RS Stock No.:
179-5508
Mfr. Part No.:
CGA4J3X8R1C105K125AD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

16V dc

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Length

2mm

Height

1.25mm

Standards/Approvals

No

Width

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

150°C

Features

AgPdCu termination for conductive glue mounting

Reduce risk of silver migration

Improved mechanical and thermal strength when use with conductive glue.

Design

Applications

Transmission control

Engine sensor module

Automotive power train ABS

Application requiring conductive glue mounting Method

Related links