TDK 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 500 units)*

£7.00

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500£0.014£7.00
1000 - 2000£0.013£6.50
2500 - 4500£0.012£6.00
5000 - 9500£0.01£5.00
10000 +£0.009£4.50

*price indicative

RS Stock No.:
915-5597
Mfr. Part No.:
CGA2B2X7R1H152K050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

0.5mm

Length

1mm

Standards/Approvals

RoHS

Width

0.5mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 0402 series, X5R, X7R and Y5V Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

Related links