TDK 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.56

(exc. VAT)

£5.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship
  • Plus 2,460 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.912£4.56
50 - 95£0.848£4.24
100 - 245£0.786£3.93
250 - 495£0.73£3.65
500 +£0.666£3.33

*price indicative

Packaging Options:
RS Stock No.:
915-5459
Mfr. Part No.:
CGA8M3X7R1H475K200KB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Width

3.2mm

Length

4.5mm

Standards/Approvals

No

Height

2mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 1812 series, X5R, X7R and Y5V Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure

Low ESL

Low self-heating and high ripple resistance

Note

Sorted in order of dielectric, voltage then capacitance.

Related links