KEMET 100nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
 - 769-7317
 - Mfr. Part No.:
 - C1812V104KCRACTU
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.01
(exc. VAT)
£6.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 - Plus 20 unit(s) ready to ship from another location
 - Plus 830 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.501 | £5.01 | 
| 100 - 490 | £0.343 | £3.43 | 
| 500 - 990 | £0.279 | £2.79 | 
| 1000 - 1990 | £0.207 | £2.07 | 
| 2000 + | £0.193 | £1.93 | 
*price indicative
- RS Stock No.:
 - 769-7317
 - Mfr. Part No.:
 - C1812V104KCRACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 500V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 1mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 1mm | |
| Series | ArcShield™ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 100nF  | ||
Voltage 500V dc  | ||
Package/Case 1812 (4532M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 4.5 x 3.2 x 1mm  | ||
Length 4.5mm  | ||
Depth 3.2mm  | ||
Height 1mm  | ||
Series ArcShield™  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Kemet 1812 Arcshield MLCC Series
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
