KEMET 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£7.20

(exc. VAT)

£8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,925 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.288£7.20
250 - 1225£0.144£3.60
1250 - 1975£0.118£2.95
2000 +£0.092£2.30

*price indicative

Packaging Options:
RS Stock No.:
769-7279
Mfr. Part No.:
C1210W104KCRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

500V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ArcShield™ Flex Termination

Length

3.3mm

Standards/Approvals

J-STD-020, EIA 481, AEC-Q200, EIA 624, IPC-7351, EIA 556

Width

2.5mm

Height

2.1mm

Maximum Operating Temperature

125°C

Kemet 1210 Arcshield Flex MLCC Series


Related links