TDK 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount
- RS Stock No.:
- 242-7427
- Mfr. Part No.:
- C3216X7R2A105K160AA
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£180.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.09 | £180.00 |
*price indicative
- RS Stock No.:
- 242-7427
- Mfr. Part No.:
- C3216X7R2A105K160AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
The TDK middle voltage C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product having a high withstanding voltage characteristic. The line-up is voltage rating of 100V to 630V with capacitance range up to 22μF. It is used in applications such as Wireless charging units, DC to DC converter, Inverter, Decoupling, smoothing, snubber and resonant circuits of high voltage circuits.
A monolithic structure ensures superior mechanical strength and reliability
C0G type having excellent stable temperature and DC-bias characteristics is also available
Related links
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
