TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£0.56

(exc. VAT)

£0.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.056£0.56
50 - 90£0.053£0.53
100 - 190£0.05£0.50
200 +£0.045£0.45

*price indicative

Packaging Options:
RS Stock No.:
242-7330
Mfr. Part No.:
C1608C0G1H102J080AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Length

1.6mm

Height

0.8mm

Width

0.8mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.

C0G type having excellent stable temperature and DC-bias characteristics is also available

X8R and X8L types whose operating temperature are up to 150 degree Celsius are available

Related links