KEMET 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Mount
- RS Stock No.:
- 180-6417
- Mfr. Part No.:
- C0603C105K8RACTU
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£30.50
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 52,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.061 | £30.50 |
*price indicative
- RS Stock No.:
- 180-6417
- Mfr. Part No.:
- C0603C105K8RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0603C | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0603C | ||
Height 0.8mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
KEMETs X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Capacitance offerings ranging from 10pF to 47μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 6.8 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
