KEMET 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 152-6102
- Mfr. Part No.:
- C0805C475K8RACAUTO
- Brand:
- KEMET
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 390 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | £0.207 | £2.07 | - |
| 100 - 240 | £0.195 | £1.95 | 5% |
| 250 - 490 | £0.182 | £1.82 | 12% |
| 500 - 990 | £0.171 | £1.71 | 17% |
| 1000 + | £0.155 | £1.55 | 25% |
*price indicative
- RS Stock No.:
- 152-6102
- Mfr. Part No.:
- C0805C475K8RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | EIA 624, EIA 481, EIA 556, J-STD-020, IPC-7351 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals EIA 624, EIA 481, EIA 556, J-STD-020, IPC-7351 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.
Superior Flex performance (up to 5 mm)
High capacitance Flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
