TDK 1 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 179-5205
- Mfr. Part No.:
- CGA2B1C0G2A102J050BC
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 10000 units)*
£300.00
(exc. VAT)
£400.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.03 | £300.00 |
| 20000 - 20000 | £0.028 | £280.00 |
| 30000 + | £0.027 | £270.00 |
*price indicative
- RS Stock No.:
- 179-5205
- Mfr. Part No.:
- CGA2B1C0G2A102J050BC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Standards/Approvals No | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Related links
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
