TDK 2.2 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

Subtotal (1 reel of 500 units)*

£550.00

(exc. VAT)

£660.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.10£550.00

*price indicative

RS Stock No.:
179-5188
Mfr. Part No.:
C5750X7T2E225K250KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7T

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Width

5mm

Standards/Approvals

No

Length

5.7mm

Height

2.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Voltage rating 100v to 630v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs

Snubber in power supply

Electric flash circuits in digital still camera

Power factor improvement

Input-output filter in power supply

Driver circuit in plasma display

Noise bypass

Related links