KEMET 10 μF Multilayer Ceramic Capacitor, 10V dc, -20 to 80 %, Surface Mount

Subtotal (1 reel of 2000 units)*

£188.00

(exc. VAT)

£226.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.094£188.00

*price indicative

RS Stock No.:
170-0196
Mfr. Part No.:
C1206C106Z8VACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 to 80 %

Automotive Standard

No

Minimum Operating Temperature

-30°C

Termination Type

Solder

Series

C

Width

1.6mm

Standards/Approvals

EIA 556, EIA 481, EIA 624, EIA 0805, J-STD-020, IPC-7351, EIA 1206, EIA 0603

Height

1.7mm

Length

3.2mm

Maximum Operating Temperature

85°C

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links