KEMET 1 μF Multilayer Ceramic Capacitor, 25V dc, -20 → 80 %, Surface
- RS Stock No.:
- 146-6582
- Mfr. Part No.:
- C1206C105Z3VACTU
- Brand:
- KEMET
Image representative of range
Subtotal (1 reel of 2500 units)*
£97.50
(exc. VAT)
£117.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,500 unit(s) ready to ship
- Plus 5,000 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.039 | £97.50 |
*price indicative
- RS Stock No.:
- 146-6582
- Mfr. Part No.:
- C1206C105Z3VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IPC-7351, EIA 481, EIA 1206, EIA 624, EIA 0603, EIA 556, EIA 0805, J-STD-020 | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Series C | ||
Height 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals IPC-7351, EIA 481, EIA 1206, EIA 624, EIA 0603, EIA 556, EIA 0805, J-STD-020 | ||
Width 1.6mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 10 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
