KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 25V dc, -20 → 80 %, Surface

Subtotal (1 bag of 100 units)*

£4.30

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.043£4.30

*price indicative

RS Stock No.:
144-1424
Mfr. Part No.:
08053G105ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Packaging

Reel

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 → 80 %

Automotive Standard

No

Minimum Operating Temperature

-30°C

Termination Type

Surface Mount

Series

KAM

Width

1.25mm

Standards/Approvals

No

Length

2.01mm

Height

1.4mm

Maximum Operating Temperature

85°C

Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.

Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C. These characteristics make Y5V Ideal for decoupling applications within limited temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy