KEMET 10 μF Multilayer Ceramic Capacitor, 10V dc, ±80 %, Surface Mount
- RS Stock No.:
- 146-4348
- Mfr. Part No.:
- C0805C106Z8VACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 100 units)*
£3.60
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 1200 | £0.036 | £3.60 |
| 1300 + | £0.02 | £2.00 |
*price indicative
- RS Stock No.:
- 146-4348
- Mfr. Part No.:
- C0805C106Z8VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | ±80 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | J-STD-020, EIA 624, IPC-7351, EIA 481, EIA 556 | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance ±80 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals J-STD-020, EIA 624, IPC-7351, EIA 481, EIA 556 | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±80 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 % Surface Mount Surface Mount
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor 20 to 80 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
