KEMET 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 4000 units)*

£244.00

(exc. VAT)

£292.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.061£244.00
8000 - 12000£0.052£208.00
16000 - 24000£0.046£184.00
28000 - 48000£0.043£172.00
52000 +£0.042£168.00

*price indicative

RS Stock No.:
170-0163
Mfr. Part No.:
C0805F103K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

100V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

F Series FO-CAP

Length

2mm

Height

0.9mm

Width

1.25mm

Standards/Approvals

EIA 624, EIA 0805, EIA 481, EIA 0603, EIA 556, IPC-7351, J-STD-020, EIA 1206

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

F Series FO-CAP


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links