KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 4000 units)*

£224.00

(exc. VAT)

£268.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.056£224.00
8000 - 8000£0.047£188.00
12000 - 20000£0.042£168.00
24000 - 28000£0.036£144.00
32000 +£0.033£132.00

*price indicative

RS Stock No.:
170-0159
Mfr. Part No.:
C0805F103K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

F Series FO-CAP

Width

1.25mm

Height

0.9mm

Standards/Approvals

J-STD-020, EIA 0805, EIA 0603, EIA 624, EIA 1206, IPC-7351, EIA 481, EIA 556

Length

2mm

Maximum Operating Temperature

125°C

F Series FO-CAP


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links