Honeywell Straight Lever Micro Switch, Screw Terminal, 5 A, 125 V ac, SPDT
- RS Stock No.:
- 842-8790
- Distrelec Article No.:
- 301-38-672
- Mfr. Part No.:
- BZ-2RW8244-A2
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-8790
- Distrelec Article No.:
- 301-38-672
- Mfr. Part No.:
- BZ-2RW8244-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Straight Lever | |
| Terminal Type | Screw | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPDT | |
| Housing Material | Phenolic | |
| Operating Force | 0.7N | |
| Minimum Operating Temperature | -53°C | |
| Maximum Operating Temperature | 204°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Standard | |
| Length | 50.8mm | |
| Series | BZ | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Cycles | |
| Width | 17.8 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Straight Lever | ||
Terminal Type Screw | ||
Switch Contact Current 5 A | ||
Contact Configuration SPDT | ||
Housing Material Phenolic | ||
Operating Force 0.7N | ||
Minimum Operating Temperature -53°C | ||
Maximum Operating Temperature 204°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Standard | ||
Length 50.8mm | ||
Series BZ | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Cycles | ||
Width 17.8 mm | ||
- COO (Country of Origin):
- MX
Honeywell Microswitch, Straight Lever Actuator, 0.7N Operating Force - BZ Series - BZ-2RW8244-A2
This microswitch from Honeywell is designed to switch circuits on or off. When the lever makes physical contact with an object, it causes the contacts to change position, activating the circuits. As the contacts are made from silver, they're highly conductive and resistant to corrosion for a reliable connection. A robust mechanical service life of up to 20 million cycles means you can rely on this unit for long-term performance.
Features & Benefits
• Wide operating temperature range of -54°C to +204°C for use in demanding environments
• Phenolic housing is resistant to impact and heat for durability
• Light weight of 34.5g for minimal strain on your equipment
Applications
• HVAC systems
• Measuring instruments
• Medical and dental equipment
How do I mount this microswitch?
You can mount this switch by simply screwing it in place. It comes with elongated mounting holes for increased ease of installation.
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Related links
- Honeywell Straight Lever Micro Switch 20 A IP64
- Honeywell Lever Micro Switch 16 A @ 250 V ac, SPDT
- Honeywell Roller Lever Micro Switch 15 A SPDT
- Honeywell Straight Lever Micro Switch 15 A, SPCO
- Honeywell Short Roller Lever Micro Switch 15 A SPDT
- Honeywell Plunger Micro Switch 16 A SPDT
- Honeywell Lever Micro Switch 15 A IP64
- Honeywell Lever Micro Switch 15 A, SPCO
