Honeywell Rod Door Micro Switch, Screw Terminal, 15A, 250 V ac, SPDT
- RS Stock No.:
- 820-7401
- Mfr. Part No.:
- 13AC1
- Brand:
- Honeywell
Subtotal (1 unit)*
£106.89
(exc. VAT)
£128.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 436 unit(s) ready to ship
- Plus 200 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.89 |
*price indicative
- RS Stock No.:
- 820-7401
- Mfr. Part No.:
- 13AC1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Door Micro Switch | |
| Actuator Type | Rod | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact AC Voltage | 250V ac | |
| Length | 50mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | AC | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Door Micro Switch | ||
Actuator Type Rod | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact AC Voltage 250V ac | ||
Length 50mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series AC | ||
Width 12.7mm | ||
- COO (Country of Origin):
- MX
Honeywell Series AC Door Micro Switch, 15A Switch Contact Current, 250V AC Contact AC Voltage - 13AC1
This door micro switch is a Compact electromechanical device designed to detect door position and control circuits in industrial and automation settings. It operates as a single-pole double-throw switching element with a rod-style actuator, housed in stainless steel for durability. The switch is intended for use where reliable changeover contact and robust construction are required, performing across a wide ambient temperature range and compatible with alternating-current control circuits.
Features and Benefits:
• SPDT contact offering changeover functionality for control circuits
• 250V AC rating enabling integration with common mains control systems
• 15A contact current supporting high-load switching demands
• Screw terminals allowing secure, maintenance-friendly wiring
• Operating range from -40 to +85°C suitable for extreme environments
• UL-approved construction providing recognised product conformity
• 250V AC rating enabling integration with common mains control systems
• 15A contact current supporting high-load switching demands
• Screw terminals allowing secure, maintenance-friendly wiring
• Operating range from -40 to +85°C suitable for extreme environments
• UL-approved construction providing recognised product conformity
Applications
• Suitable for industrial door-position sensing in automated doors
• Ideal for safety interlock detection on machinery guards
• Used with control panels requiring changeover switching at mains voltage
• Can be used for conveyor end-of-travel detection in manufacturing lines
• Suitable for access-control systems needing a robust actuator Interface
• Ideal for safety interlock detection on machinery guards
• Used with control panels requiring changeover switching at mains voltage
• Can be used for conveyor end-of-travel detection in manufacturing lines
• Suitable for access-control systems needing a robust actuator Interface
What actuator type is provided and how does it affect operation?
It uses a rod actuator which provides a direct mechanical Interface for linear door motion and precise actuation points.
Which Terminal arrangement is used for electrical connection?
The switch uses screw-type terminals that offer solid clamping of conductors for secure electrical connections.
What housing material is specified and why is it important?
The enclosure is stainless steel, which gives enhanced resistance to corrosion in harsh or damp industrial environments.
How does the contact configuration influence wiring options?
The SPDT layout allows a single input to be routed to two different outputs, enabling changeover control without additional relays.
Is the switch suited for high-current AC loads?
Yes, it is rated to switch currents up to 15A at an AC voltage of 250V, making it appropriate for many mains-powered control circuits.
Related links
- Honeywell Plunger Micro Switch 15A SPDT
- Honeywell Pin Plunger Micro Switch 15A SPCO, IP64
- Honeywell Plunger Micro Switch 15A SPDT, IP65
- Honeywell Roller Lever Micro Switch 15A SPDT, IP64
- Honeywell Rod Micro Switch 10A SPDT
- Honeywell Pin Plunger Micro Switch 15A 250 V IP64
- Honeywell Roller Lever Micro Switch 15A 250 V dc IP64
- Honeywell Lever Micro Switch 15A IP64
