Omron Pin Plunger Micro Switch, Pre-Wired Terminal, 0.1A, 600 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 686-6932
- Mfr. Part No.:
- D2JW-011-MD
- Brand:
- Omron
Subtotal (1 unit)*
£10.37
(exc. VAT)
£12.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 29 June 2026
- Plus 53 unit(s) shipping from 04 September 2026
- Plus 22 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.37 |
*price indicative
- RS Stock No.:
- 686-6932
- Mfr. Part No.:
- D2JW-011-MD
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pre-Wired | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2.45N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 600V ac | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Contact DC Voltage | 30V dc | |
| Series | D2JW | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-Wired | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2.45N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 600V ac | ||
Microswitch Type Sealed Ultra Subminiature | ||
Contact DC Voltage 30V dc | ||
Series D2JW | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Ultra-miniature Highly Sealed Microswitch
Ultra small and highly sealed coil spring operated microswitch
IEC IP50 rated (solder terminal type)
IEC IP67 rated (pre-wired type)
Contact configuration: SPDT
Contact rating: 0.1A @ 30Vdc
Gold crossbar contacts for high reliability
Operation temperature range of –40 to 85° C.
RoHS compliant
Approvals
UL, CSA, VDE, TUV
Related links
- Omron Pin Plunger Micro Switch 0.1 A SPDT, IP67
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 2 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Micro Switch 2 A IP67
- Omron Plunger Micro Switch 5 A 30 V dc IP67
