TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Surface Mount Mount DDR2 DIMM Socket ,1.8V, 0.5A
- RS Stock No.:
- 719-8725
- Distrelec Article No.:
- 303-85-368
- Mfr. Part No.:
- 1473149-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
- Plus 20 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.11 |
| 25 - 74 | £4.86 |
| 75 - 199 | £4.37 |
| 200 - 399 | £4.14 |
| 400 + | £3.95 |
*price indicative
- RS Stock No.:
- 719-8725
- Distrelec Article No.:
- 303-85-368
- Mfr. Part No.:
- 1473149-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Current | 0.5A | |
| Contact Plating | Gold over Nickel | |
| Number of Contacts | 200 | |
| Pitch | 0.6mm | |
| Mount Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| SDRAM Type | DDR2 | |
| Latching | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 6.2mm | |
| Standards/Approvals | No | |
| Series | 1473149 | |
| Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Current 0.5A | ||
Contact Plating Gold over Nickel | ||
Number of Contacts 200 | ||
Pitch 0.6mm | ||
Mount Type Surface Mount | ||
Housing Material Thermoplastic | ||
SDRAM Type DDR2 | ||
Latching No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 6.2mm | ||
Standards/Approvals No | ||
Series 1473149 | ||
Voltage 1.8V | ||
TE Connectivity 0.6mm DDR SO DIMM Memory Sockets
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.
Features and Benefits
• Latches for secure connection to memory module
• Mechanical voltage keying
• Cam-in module loading
• Solder pegs for secure connection to PCB
Applications
These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.
Memory Card Connectors
Related links
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8 V, 500mA
- TE Connectivity1.8 V