TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Board Mount DIMM Socket ,2.5V, 500mA
- RS Stock No.:
- 241-1324
- Mfr. Part No.:
- 1717254-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.44 |
| 10 - 99 | £3.77 |
| 100 + | £3.00 |
*price indicative
- RS Stock No.:
- 241-1324
- Mfr. Part No.:
- 1717254-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIMM Socket | |
| Memory Socket Type | DIMM | |
| Insertion/Removal Method | Locking | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 0.6mm | |
| Mount Type | Board | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -85°C | |
| Latching | Yes | |
| Row Spacing | 6.2mm | |
| Maximum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Voltage | 2.5V | |
| Series | DDR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIMM Socket | ||
Memory Socket Type DIMM | ||
Insertion/Removal Method Locking | ||
Orientation Right Angle | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 0.6mm | ||
Mount Type Board | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -85°C | ||
Latching Yes | ||
Row Spacing 6.2mm | ||
Maximum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Voltage 2.5V | ||
Series DDR | ||
- COO (Country of Origin):
- CN
The TE Connectivity memory sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The module is mounted on the circuit board using a module socket. DIMMs are the dominant form of memory used in computing. DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side and a 64-bit path.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 6 mm Pitch 200 Way2.5V, 5A
